Add To Favorites
Product Overview
Digi-Key Part Number 478-8041-1-ND
Quantity Available 9.456
Can ship immediately
Manufacturer

Manufacturer Part Number

TAP105K035SRW

Description CAP TANT 1UF 35V 10% RADIAL
Expanded Description 1µF ±10% Conformal Coated Tantalum Capacitors 35V Radial 8 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TAP Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 35V
Type Conformal Coated
ESR (Equivalent Series Resistance) 8 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.177" Dia (4.50mm)
Height - Seated (Max) 0.276" (7.00mm)
Lead Spacing 0.098" (2.50mm)
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8041-1

13:08:22 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,47600 4,76
25 0,40760 10,19
50 0,38060 19,03
100 0,32620 32,62
250 0,29904 74,76
500 0,25828 129,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8041-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,19419
Send Feedback