Add To Favorites
Product Overview
Digi-Key Part Number 478-8940-1-ND
Quantity Available 1.136
Can ship immediately
Manufacturer

Manufacturer Part Number

TAJY107M010RNJ

Description CAP TANT 100UF 10V 20% 2917
Expanded Description 100µF ±20% Molded Tantalum Capacitors 10V 2917 (7343 Metric) 900 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TAJ Series, Low Profile
Product Training Modules Component Solutions for Smart Meter Applications
PCN Part Number TAJ Series Suffix 08/Dec/2008
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TAJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 900 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code Y
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8940-1

19:05:29 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,15000 2,15
10 1,73800 17,38
25 1,58040 39,51
50 1,51700 75,85
100 1,32740 132,74
250 1,13776 284,44
500 1,01134 505,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8940-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,79011
  • Digi-Reel® ? : 478-8940-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.136 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback