Add To Favorites
Product Overview
Digi-Key Part Number 478-3964-1-ND
Quantity Available 1.092
Can ship immediately
Manufacturer

Manufacturer Part Number

TAJR474K020RNJ

Description CAP TANT 0.47UF 20V 10% 0805
Expanded Description 0.47µF ±10% Molded Tantalum Capacitors 20V 0805 (2012 Metric) 25 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TAJ Series, Low Profile
Product Training Modules Component Solutions for Smart Meter Applications
PCN Part Number TAJ Series Suffix 08/Dec/2008
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1931 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TAJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 25 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code R
Features General Purpose
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
TAJR474K020YNJ-ND TAJR474K020YNJ AVX Corporation Tape & Reel (TR) ? 0
0,29782 2.500  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 478-3964-1

17:41:17 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,98000 0,98
10 0,74800 7,48
25 0,66120 16,53
50 0,62100 31,05
100 0,53490 53,49
250 0,48308 120,77
500 0,41408 207,04
1.000 0,35656 356,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3964-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,29782
  • Digi-Reel® ? : 478-3964-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.092 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback