Add To Favorites
Product Overview
Digi-Key Part Number 478-7546-1-ND
Quantity Available 3.924
Can ship immediately
Manufacturer

Manufacturer Part Number

TAJR225M020RNJ

Description CAP TANT 2.2UF 20V 20% 0805
Expanded Description 2.2µF ±20% Molded Tantalum Capacitors 20V 0805 (2012 Metric) 6 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TAJ Series, Low Profile
Product Training Modules Component Solutions for Smart Meter Applications
PCN Part Number TAJ Series Suffix 08/Dec/2008
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TAJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 6 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm)
Height - Seated (Max) 0.059" (1.50mm)
Lead Spacing -
Manufacturer Size Code R
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-7546-1

09:34:37 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,64100 6,41
25 0,56760 14,19
50 0,53280 26,64
100 0,45890 45,89
250 0,41448 103,62
500 0,35526 177,63
1.000 0,30592 305,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7546-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,25552
  • Digi-Reel® ? : 478-7546-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.924 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback