Add To Favorites
Product Overview
Digi-Key Part Number 478-3053-1-ND
Quantity Available 7.990
Can ship immediately
Manufacturer

Manufacturer Part Number

TAJR225M004RNJ

Description CAP TANT 2.2UF 4V 20% 0805
Expanded Description 2.2µF ±20% Molded Tantalum Capacitors 4V 0805 (2012 Metric) 25 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TAJ Series, Low Profile
Product Training Modules Component Solutions for Smart Meter Applications
PCN Part Number TAJ Series Suffix 08/Dec/2008
Catalog Page 1929 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TAJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 25 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code R
Features General Purpose
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
TAJR225K004RNJ-ND TAJR225K004RNJ AVX Corporation Tape & Reel (TR) ? 0
0,30618 2.500  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 478-3053-1

22:39:39 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,37800 3,78
25 0,32280 8,07
50 0,28600 14,30
100 0,24910 24,91
250 0,21216 53,04
500 0,18448 92,24
1.000 0,15680 156,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3053-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,13176
  • Digi-Reel® ? : 478-3053-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback