Add To Favorites
Product Overview
Digi-Key Part Number 478-8925-1-ND
Quantity Available 2.236
Can ship immediately
Manufacturer

Manufacturer Part Number

TAJP226M006RNJ

Description CAP TANT 22UF 6.3V 20% 0805
Expanded Description 22µF ±20% Molded Tantalum Capacitors 6.3V 0805 (2012 Metric) 3.8 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TAJ Series, Low Profile
Product Training Modules Component Solutions for Smart Meter Applications
PCN Part Number TAJ Series Suffix 08/Dec/2008
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TAJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 3.8 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.081" L x 0.053" W (2.05mm x 1.35mm)
Height - Seated (Max) 0.059" (1.50mm)
Lead Spacing -
Manufacturer Size Code P
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8925-1

00:27:24 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,49000 4,90
25 0,41880 10,47
50 0,37080 18,54
100 0,32300 32,30
250 0,27512 68,78
500 0,23924 119,62
1.000 0,20336 203,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8925-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,17089
  • Digi-Reel® ? : 478-8925-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.236 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback