Add To Favorites
Product Overview
Digi-Key Part Number 478-7538-1-ND
Quantity Available 62
Can ship immediately
Manufacturer

Manufacturer Part Number

TAJD107K016SNJ

Description CAP TANT 100UF 16V 10% 2917
Expanded Description 100µF ±10% Molded Tantalum Capacitors 16V 2917 (7343 Metric) 600 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TAJ Series, Standard
Product Training Modules Component Solutions for Smart Meter Applications
PCN Part Number TAJ Series Suffix 08/Dec/2008
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TAJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±10%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 600 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-7538-1

16:30:11 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,61000 1,61
10 1,29600 12,96
25 1,17800 29,45
50 1,13060 56,53
100 0,98920 98,92
250 0,84788 211,97
500 0,75370 376,85
1.000 0,65948 659,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7538-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,58882
  • Digi-Reel® ? : 478-7538-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 62 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback