Add To Favorites
Product Overview
Digi-Key Part Number 478-6494-1-ND
Quantity Available 4.640
Can ship immediately
Manufacturer

Manufacturer Part Number

TAJC686M020RNJ

Description CAP TANT 68UF 20V 20% 2312
Expanded Description 68µF ±20% Molded Tantalum Capacitors 20V 2312 (6032 Metric) 500 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TAJ Series, Standard
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TAJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 500 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-6494-1

04:29:40 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,96000 0,96
10 0,73100 7,31
25 0,64640 16,16
50 0,60700 30,35
100 0,52270 52,27
250 0,47212 118,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6494-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 0,36130
  • Digi-Reel® ? : 478-6494-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.640 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback