Add To Favorites
Product Overview
Digi-Key Part Number 478-8904-1-ND
Quantity Available 9.425
Can ship immediately
Manufacturer

Manufacturer Part Number

TAJC476M020RNJ

Description CAP TANT 47UF 20V 20% 2312
Expanded Description 47µF ±20% Molded Tantalum Capacitors 20V 2312 (6032 Metric) 500 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TAJ Series, Standard
Product Training Modules Component Solutions for Smart Meter Applications
PCN Part Number TAJ Series Suffix 08/Dec/2008
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TAJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 500 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8904-1

13:27:36 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,11000 1,11
10 0,88000 8,80
25 0,80600 20,15
50 0,76220 38,11
100 0,65950 65,95
250 0,58624 146,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8904-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,43330
  • Digi-Reel® ? : 478-8904-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.425 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback