Add To Favorites
Product Overview
Digi-Key Part Number 478-7536-1-ND
Quantity Available 1.243
Can ship immediately
Manufacturer

Manufacturer Part Number

TAJC476K010SNJ

Description CAP TANT 47UF 10V 10% 2312
Expanded Description 47µF ±10% Molded Tantalum Capacitors 10V 2312 (6032 Metric) 1.2 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TAJ Series, Standard
Product Training Modules Component Solutions for Smart Meter Applications
PCN Part Number TAJ Series Suffix 08/Dec/2008
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TAJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 1.2 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.102" (2.60mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-7536-1

09:32:54 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,92000 0,92
10 0,72700 7,27
25 0,66560 16,64
50 0,62940 31,47
100 0,54470 54,47
250 0,48416 121,04
500 0,41154 205,77
1.000 0,36312 363,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7536-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,31341
  • Digi-Reel® ? : 478-7536-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.243 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback