Add To Favorites
Product Overview
Digi-Key Part Number 478-4773-1-ND
Quantity Available 5.531
Can ship immediately
Manufacturer

Manufacturer Part Number

TAJC337K006RNJ

Description CAP TANT 330UF 6.3V 10% 2312
Expanded Description 330µF ±10% Molded Tantalum Capacitors 6.3V 2312 (6032 Metric) 500 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TAJ Series, Standard
Product Training Modules Component Solutions for Smart Meter Applications
PCN Part Number TAJ Series Suffix 08/Dec/2008
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1929 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TAJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330µF
Tolerance ±10%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 500 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-4773-1

10:52:53 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,03000 2,03
10 1,65000 16,50
25 1,49960 37,49
50 1,43980 71,99
100 1,25960 125,96
250 1,07968 269,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4773-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 5.500 - Immediate
  • Unit Price: 0,85690
  • Digi-Reel® ? : 478-4773-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.531 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback