Add To Favorites
Product Overview
Digi-Key Part Number 478-7535-1-ND
Quantity Available 2.985
Can ship immediately
Manufacturer

Manufacturer Part Number

TAJC226M010SNJ

Description CAP TANT 22UF 10V 20% 2312
Expanded Description 22µF ±20% Molded Tantalum Capacitors 10V 2312 (6032 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TAJ Series, Standard
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TAJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.102" (2.60mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-7535-1

17:23:06 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78
10 0,57900 5,79
25 0,49600 12,40
50 0,46280 23,14
100 0,39680 39,68
250 0,36368 90,92
500 0,31410 157,05
1.000 0,26450 264,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7535-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,22140
  • Digi-Reel® ? : 478-7535-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.985 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback