Add To Favorites
Product Overview
Digi-Key Part Number 478-7534-1-ND
Quantity Available 2.750
Can ship immediately
Manufacturer

Manufacturer Part Number

TAJC226K016SBP

Description CAP TANT 22UF 16V 10% 2312
Expanded Description 22µF ±10% Molded Tantalum Capacitors 16V 2312 (6032 Metric) 1 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TAJ Series, Standard
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TAJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 1 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.102" (2.60mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-7534-1

10:00:08 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,63300 6,33
25 0,55920 13,98
50 0,52540 26,27
100 0,45240 45,24
250 0,40860 102,15
500 0,35024 175,12
1.000 0,30159 301,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7534-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,25190
  • Digi-Reel® ? : 478-7534-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.750 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback