Add To Favorites
Product Overview
Digi-Key Part Number 478-4972-1-ND
Quantity Available 326
Can ship immediately
Manufacturer

Manufacturer Part Number

TAJC106K010RNJ

Description CAP TANT 10UF 10V 10% 2312
Expanded Description 10µF ±10% Molded Tantalum Capacitors 10V 2312 (6032 Metric) 2.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TAJ Series, Standard
Product Training Modules Component Solutions for Smart Meter Applications
PCN Part Number TAJ Series Suffix 08/Dec/2008
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1930 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TAJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 2.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-4972-1

23:40:09 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,40000 4,00
25 0,34200 8,55
50 0,30280 15,14
100 0,26380 26,38
250 0,22472 56,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4972-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0,16992
  • Digi-Reel® ? : 478-4972-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 326 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TAJC106K010SNJ-ND
  • Minimum Quantity: 6.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,12744
Send Feedback