Add To Favorites
Product Overview
Digi-Key Part Number 478-8777-1-ND
Quantity Available 3.820
Can ship immediately
Manufacturer

Manufacturer Part Number

TAJB475M035HNJ

Description CAP TANT 1210
Expanded Description 4.7µF ±20% Molded Tantalum Capacitors 35V 1210 (3528 Metric) 3.1 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets TAJ Series, Standard
Product Training Modules Component Solutions for Smart Meter Applications
PCN Part Number TAJ Series Suffix 08/Dec/2008
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TAJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 3.1 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1210 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8777-1

10:17:51 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,76000 1,76
10 1,38700 13,87
25 1,27120 31,78
50 1,20180 60,09
100 1,04000 104,00
250 0,92448 231,12
500 0,78580 392,90
1.000 0,69336 693,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8777-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,57780
  • Digi-Reel® ? : 478-8777-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.820 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback