Add To Favorites
Product Overview
Digi-Key Part Number 478-3036-1-ND
Quantity Available 4.507
Can ship immediately
Manufacturer

Manufacturer Part Number

TAJB225M016RNJ

Description CAP TANT 2.2UF 16V 20% 1210
Expanded Description 2.2µF ±20% Molded Tantalum Capacitors 16V 1210 (3528 Metric) 5.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets TAJ Series, Standard
Product Training Modules Component Solutions for Smart Meter Applications
PCN Part Number TAJ Series Suffix 08/Dec/2008
Catalog Page 1930 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TAJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 5.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1210 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-3879-1-ND TAJB225K016RNJ AVX Corporation Cut Tape (CT) ? 6.921 - Immediate
0,62000 1
Additional Resources
Standard Package ? 1
Other Names 478-3036-1

23:57:17 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,44200 4,42
25 0,37760 9,44
50 0,33460 16,73
100 0,29140 29,14
250 0,24824 62,06
500 0,21586 107,93
1.000 0,18348 183,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3036-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,15418
  • Digi-Reel® ? : 478-3036-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.507 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback