Add To Favorites
Product Overview
Digi-Key Part Number 478-7529-1-ND
Quantity Available 15.204
Can ship immediately
Manufacturer

Manufacturer Part Number

TAJB225K025SNJ

Description CAP TANT 2.2UF 25V 10% 1210
Expanded Description 2.2µF ±10% Molded Tantalum Capacitors 25V 1411 (3528 Metric) 4.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets TAJ Series, Standard
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TAJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 4.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.075" (1.90mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-7529-1

11:41:11 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65
10 0,48000 4,80
25 0,41120 10,28
50 0,38380 19,19
100 0,32890 32,89
250 0,30152 75,38
500 0,26042 130,21
1.000 0,21930 219,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7529-2-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,17132
  • Digi-Reel® ? : 478-7529-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.204 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback