Add To Favorites
Product Overview
Digi-Key Part Number 478-4692-1-ND
Quantity Available 1.655
Can ship immediately
Manufacturer

Manufacturer Part Number

TAJB157M006RNJ

Description CAP TANT 150UF 6.3V 20% 1210
Expanded Description 150µF ±20% Molded Tantalum Capacitors 6.3V 1411 (3528 Metric) 1.2 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets TAJ Series, Standard
Product Training Modules Component Solutions for Smart Meter Applications
PCN Part Number TAJ Series Suffix 08/Dec/2008
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1929 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TAJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 1.2 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-4692-1

12:32:45 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,34000 1,34
10 1,06500 10,65
25 0,97600 24,40
50 0,92300 46,15
100 0,79880 79,88
250 0,71004 177,51
500 0,60350 301,75
1.000 0,53251 532,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4692-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,44603
  • Digi-Reel® ? : 478-4692-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.655 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback