Add To Favorites
Product Overview
Digi-Key Part Number 478-8887-1-ND
Quantity Available 1.454
Can ship immediately
Manufacturer

Manufacturer Part Number

TAJB106M025RNJ

Description CAP TANT 10UF 25V 20% 1210
Expanded Description 10µF ±20% Molded Tantalum Capacitors 25V 1210 (3528 Metric) 2.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets TAJ Series, Standard
Product Training Modules Component Solutions for Smart Meter Applications
PCN Part Number TAJ Series Suffix 08/Dec/2008
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TAJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 2.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1210 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8887-1

11:35:17 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78
10 0,59400 5,94
25 0,52560 13,14
50 0,49340 24,67
100 0,42490 42,49
250 0,38376 95,94
500 0,32894 164,47
1.000 0,28326 283,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8887-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,24475
  • Digi-Reel® ? : 478-8887-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.454 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback