Add To Favorites
Product Overview
Digi-Key Part Number 478-7528-1-ND
Quantity Available 7.630
Can ship immediately
Manufacturer

Manufacturer Part Number

TAJA475M010SNJ

Description CAP TANT 4.7UF 10V 20% 1206
Expanded Description 4.7µF ±20% Molded Tantalum Capacitors 10V 1206 (3216 Metric) 5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TAJ Series, Standard
Product Training Modules Component Solutions for Smart Meter Applications
PCN Part Number TAJ Series Suffix 08/Dec/2008
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TAJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-7528-1

12:40:10 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,34100 3,41
25 0,29080 7,27
50 0,25760 12,88
100 0,22420 22,42
250 0,19104 47,76
500 0,16610 83,05
1.000 0,14119 141,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7528-2-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 0
  • Unit Price: 0,10110
  • Digi-Reel® ? : 478-7528-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.630 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback