Add To Favorites
Product Overview
Digi-Key Part Number 478-8876-1-ND
Quantity Available 4.594
Can ship immediately
Manufacturer

Manufacturer Part Number

TAJA107K004RNJ

Description CAP TANT 100UF 4V 10% 1206
Expanded Description 100µF ±10% Molded Tantalum Capacitors 4V 1206 (3216 Metric) 1.4 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TAJ Series, Standard
Product Training Modules Component Solutions for Smart Meter Applications
PCN Part Number TAJ Series Suffix 08/Dec/2008
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TAJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±10%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 1.4 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8876-1

19:18:23 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,56400 5,64
25 0,48360 12,09
50 0,45140 22,57
100 0,38700 38,70
250 0,35476 88,69
500 0,30636 153,18
1.000 0,25799 257,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8876-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,21596
  • Digi-Reel® ? : 478-8876-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.594 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback