Add To Favorites
Product Overview
Digi-Key Part Number 478-7527-1-ND
Quantity Available 7.628
Can ship immediately
Manufacturer

Manufacturer Part Number

TAJA106M010SNJ

Description CAP TANT 10UF 10V 20% 1206
Expanded Description 10µF ±20% Molded Tantalum Capacitors 10V 1206 (3216 Metric) 3 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TAJ Series, Standard
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TAJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 3 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-7527-1

16:55:04 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,37400 3,74
25 0,32000 8,00
50 0,28340 14,17
100 0,24670 24,67
250 0,21016 52,54
500 0,18274 91,37
1.000 0,15533 155,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7527-2-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 0
  • Unit Price: 0,11422
  • Digi-Reel® ? : 478-7527-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.628 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback