Add To Favorites
Product Overview
Digi-Key Part Number 478-7526-1-ND
Quantity Available 1.893
Can ship immediately
Manufacturer

Manufacturer Part Number

TAJA105M050RNJ

Description CAP TANT 1UF 50V 20% 1206
Expanded Description 1µF ±20% Molded Tantalum Capacitors 50V 1206 (3216 Metric) 6.6 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TAJ Series, Standard
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TAJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 50V
Type Molded
ESR (Equivalent Series Resistance) 6.6 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-7526-1

01:23:43 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 0,85
10 0,65000 6,50
25 0,57520 14,38
50 0,54020 27,01
100 0,46510 46,51
250 0,42012 105,03
500 0,36010 180,05
1.000 0,31008 310,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7526-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,25900
  • Digi-Reel® ? : 478-7526-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.893 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback