Add To Favorites
Product Overview
Digi-Key Part Number 478-7525-1-ND
Quantity Available 7.450
Can ship immediately
Manufacturer

Manufacturer Part Number

TAJA105K016SNJ

Description CAP TANT 1UF 16V 10% 1206
Expanded Description 1µF ±10% Molded Tantalum Capacitors 16V 1206 (3216 Metric) 11 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TAJ Series, Standard
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TAJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 11 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-7525-1

10:25:08 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,39400 3,94
25 0,33560 8,39
50 0,29720 14,86
100 0,25890 25,89
250 0,22052 55,13
500 0,19176 95,88
1.000 0,16300 163,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7525-2-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 0
  • Unit Price: 0,11986
  • Digi-Reel® ? : 478-7525-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.450 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback