Add To Favorites
Product Overview
Digi-Key Part Number 478-7524-1-ND
Quantity Available 1.963
Can ship immediately
Manufacturer

Manufacturer Part Number

TACR336K004RTA

Description CAP TANT 33UF 4V 10% 0805
Expanded Description 33µF ±10% Molded Tantalum Capacitors 4V 0805 (2012 Metric) 5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets TACmicrochip® TAC Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TACmicrochip®, TAC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±10%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm)
Height - Seated (Max) 0.059" (1.50mm)
Lead Spacing -
Manufacturer Size Code R
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-7524-1

12:41:57 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,68000 2,68
10 2,17100 21,71
25 1,97280 49,32
50 1,89400 94,70
100 1,65730 165,73
250 1,42056 355,14
500 1,26272 631,36
1.000 1,10488 1.104,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7524-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,95615
  • Digi-Reel® ? : 478-7524-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.963 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback