Add To Favorites
Product Overview
Digi-Key Part Number 478-8774-1-ND
Quantity Available 422
Can ship immediately
Manufacturer

Manufacturer Part Number

TACL105K006RTA

Description CAP TANT 0603
Expanded Description 1µF ±10% Molded Tantalum Capacitors 6.3V 0603 (1608 Metric) 7.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets TACmicrochip® Series, Standard
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TACmicrochip®, TAC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 7.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.039" (1.00mm)
Lead Spacing -
Manufacturer Size Code L
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8774-1

12:17:33 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,50000 2,50
10 2,02500 20,25
25 1,84080 46,02
50 1,76720 88,36
100 1,54630 154,63
250 1,32536 331,34
500 1,17812 589,06
1.000 1,03085 1.030,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8774-2-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 0
  • Unit Price: 0,86978
  • Digi-Reel® ? : 478-8774-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 422 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback