Add To Favorites
Product Overview
Digi-Key Part Number 478-3255-1-ND
Quantity Available 1.227
Can ship immediately
Manufacturer

Manufacturer Part Number

TACK475M003QTA

Description CAP TANT 4.7UF 3V 20% 0402
Expanded Description 4.7µF ±20% Molded Tantalum Capacitors 3V 0402 (1005 Metric) 15 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets TACmicrochip® TAC Series
Product Training Modules Component Solutions for Smart Meter Applications
Catalog Page 1940 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TACmicrochip®, TAC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 3V
Type Molded
ESR (Equivalent Series Resistance) 15 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Lead Spacing -
Manufacturer Size Code K
Features General Purpose
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-3340-1-ND TLCK475M004QTA AVX Corporation Cut Tape (CT) ? 397 - Immediate
4,10000 1
TLCK475M006PTA-ND TLCK475M006PTA AVX Corporation Tape & Reel (TR) ? 0
1,55211 10.000  Non-Stock ?
Kits
Additional Resources
Standard Package ? 1
Other Names 478-3255-1

00:10:40 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,04000 4,04
10 3,63700 36,37
25 3,39480 84,87
50 3,15240 157,62
100 2,74820 274,82
250 2,42492 606,23
500 2,26328 1.131,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3255-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,92958
  • Digi-Reel® ? : 478-3255-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.227 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TACK475M003PTA-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,92958
Send Feedback