Add To Favorites
Product Overview
Digi-Key Part Number 478-6828-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SV14GA222JAR

Description CAP CER 2200PF 2KV NP0 RADIAL
Expanded Description 2200pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SV Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SV
Packaging ? Bulk ?
Part Status Active
Capacitance 2200pF
Tolerance ±5%
Voltage - Rated 2000V (2kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.402" L x 0.200" W (10.20mm x 5.08mm)
Height - Seated (Max) 0.461" (11.70mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 200
Other Names 478-6828

17:32:36 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,93000 12,93
10 12,28600 122,86
25 11,63960 290,99
50 10,34620 517,31
100 9,69960 969,96
250 9,05296 2.263,24
500 8,60032 4.300,16
1.000 8,08300 8.083,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback