Add To Favorites
Product Overview
Digi-Key Part Number 478-4055-ND
Quantity Available 414
Can ship immediately
Manufacturer

Manufacturer Part Number

SV14AA103KAR

Description CAP CER 10000PF 1KV NP0 RADIAL
Expanded Description 10000pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SV Series
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2019 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SV
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.402" L x 0.200" W (10.20mm x 5.08mm)
Height - Seated (Max) 0.461" (11.70mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 200
Other Names 478-4055

20:31:48 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,52000 10,52
10 9,34600 93,46
25 8,87840 221,96
50 8,17740 408,87
100 7,47650 747,65
250 6,77556 1.693,89
500 6,42510 3.212,55
1.000 5,95782 5.957,82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback