Add To Favorites
Product Overview
Digi-Key Part Number 478-4049-ND
Quantity Available 13.632
Can ship immediately
Manufacturer

Manufacturer Part Number

SV07GC473KAR

Description CAP CER 0.047UF 2KV X7R RADIAL
Expanded Description 0.047µF ±10% 2000V (2kV) Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SV Series
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2019 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SV
Packaging ? Bulk ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.571" L x 0.200" W (14.50mm x 5.08mm)
Height - Seated (Max) 0.500" (12.70mm)
Thickness (Max) -
Lead Spacing 0.476" (12.10mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 200
Other Names 478-4049

11:21:08 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 14,24000 14,24
10 13,52400 135,24
25 12,81200 320,30
50 11,38840 569,42
100 10,67660 1.067,66
250 9,96488 2.491,22
500 9,46662 4.733,31
1.000 8,89720 8.897,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback