Add To Favorites
Product Overview
Digi-Key Part Number 478-4047-ND
Quantity Available 12.427
Can ship immediately
Manufacturer

Manufacturer Part Number

SV06AC104KAR

Description CAP CER 0.1UF 1KV X7R RADIAL
Expanded Description 0.10µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SV Series
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2019 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SV
Packaging ? Bulk ?
Part Status Active
Capacitance 0.10µF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.551" L x 0.200" W (14.00mm x 5.08mm)
Height - Seated (Max) 0.280" (7.11mm)
Thickness (Max) -
Lead Spacing 0.400" (10.16mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 200
Other Names 478-4047

16:03:46 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,69000 10,69
10 9,50200 95,02
25 9,02720 225,68
50 8,31440 415,72
100 7,60160 760,16
250 6,88900 1.722,25
500 6,53264 3.266,32
1.000 6,05754 6.057,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback