Add To Favorites
Product Overview
Digi-Key Part Number 478-4046-ND
Quantity Available 1.685
Can ship immediately
Manufacturer

Manufacturer Part Number

SV05WC183KAR

Description CAP CER 0.018UF 2.5KV X7R RADIAL
Expanded Description 0.018µF ±10% 2500V (2.5kV) Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SV Series
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2019 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SV
Packaging ? Bulk ?
Part Status Active
Capacitance 0.018µF
Tolerance ±10%
Voltage - Rated 2500V (2.5kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.469" L x 0.200" W (11.90mm x 5.08mm)
Height - Seated (Max) 0.402" (10.20mm)
Thickness (Max) -
Lead Spacing 0.375" (9.52mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 200
Other Names 478-4046

23:35:10 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,73000 3,73
10 3,36100 33,61
25 3,13680 78,42
50 2,91280 145,64
100 2,53940 253,94
250 2,24064 560,16
500 2,09126 1.045,63
1.000 1,94189 1.941,89
5.000 1,86720 9.336,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback