Add To Favorites
Product Overview
Digi-Key Part Number 478-7345-1-ND
Quantity Available 13.227
Can ship immediately
Manufacturer

Manufacturer Part Number

SR215E334MARTR2

Description CAP CER 0.33UF 50V Z5U RADIAL
Expanded Description 0.33µF ±20% 50V Ceramic Capacitor Z5U Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SR Series
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SkyCap® SR
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.33µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient Z5U
Operating Temperature 10°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max) 0.300" (7.62mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Formed Leads - Kinked
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-3194-ND SR215E334MAR AVX Corporation Bulk ? 4.411 - Immediate
0,46000 1
478-2478-ND SR215E334MAA AVX Corporation Bulk ? 0
0,11086 7.000  Non-Stock ?
478-7344-1-ND SR215E334MARTR1 AVX Corporation Cut Tape (CT) ? 937 - Immediate
0,51000 1
Additional Resources
Standard Package ? 1
Other Names 478-7345-1

00:31:47 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,36200 3,62
25 0,30920 7,73
50 0,27360 13,68
100 0,23830 23,83
250 0,20296 50,74
500 0,17650 88,25
1.000 0,15004 150,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7345-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,12608
Send Feedback