Add To Favorites
Product Overview
Digi-Key Part Number 478-7662-ND
Quantity Available 3.605
Can ship immediately
Manufacturer

Manufacturer Part Number

SR205C104JAA

Description CAP CER 0.1UF 50V X7R RADIAL
Expanded Description 0.10µF ±5% 50V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SR Series
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SkyCap® SR
Packaging ? Bulk ?
Part Status Active
Capacitance 0.10µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max) 0.200" (5.08mm)
Thickness (Max) -
Lead Spacing 0.100" (2.54mm)
Lead Style Straight
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-7663-ND SR205C104JAR AVX Corporation Bulk ? 1.451 - Immediate
0,64000 1
478-7664-ND SR205C104JAT AVX Corporation Bulk ? 117 - Immediate
0,64000 1
Additional Resources
Standard Package ? 1.000
Other Names 478-7662

09:53:07 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,45800 4,58
25 0,39080 9,77
50 0,34620 17,31
100 0,30140 30,14
250 0,25672 64,18
500 0,22324 111,62
1.000 0,18976 189,76
5.000 0,16744 837,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SR205C104JAATR1-ND
  • Minimum Quantity: 6.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,16744
Send Feedback