Add To Favorites
Product Overview
Digi-Key Part Number 478-3498-1-ND
Quantity Available 10.543
Can ship immediately
Manufacturer

Manufacturer Part Number

SQCSVA4R7CAT1A

Description CAP CER 4.7PF 250V 0603
Expanded Description 4.7pF ±0.25pF 250V Ceramic Capacitor A 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SQCS, SQCF Series
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product Microwave Multi-Layer Capacitors
Catalog Page 2048 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7pF
Tolerance ±0.25pF
Voltage - Rated 250V
Temperature Coefficient A
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.76mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-6529-1-ND UQCSVA4R7CAT2A\500 AVX Corporation Cut Tape (CT) ? 1.590 - Immediate
0,76000 1
Additional Resources
Standard Package ? 1
Other Names 478-3498-1

16:04:01 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,52700 5,27
25 0,45160 11,29
50 0,42140 21,07
100 0,36120 36,12
250 0,33108 82,77
500 0,28594 142,97
1.000 0,24079 240,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3498-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,18812
  • Digi-Reel® ? : 478-3498-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.543 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback