Add To Favorites
Product Overview
Digi-Key Part Number 478-3483-1-ND
Quantity Available 14.344
Can ship immediately
Manufacturer

Manufacturer Part Number

SQCSVA0R4BAT1A

Description CAP CER 0.4PF 250V 0603
Expanded Description 0.4pF ±0.1pF 250V Ceramic Capacitor A 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SQCS, SQCF Series
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product Microwave Multi-Layer Capacitors
Catalog Page 2048 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.4pF
Tolerance ±0.1pF
Voltage - Rated 250V
Temperature Coefficient A
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.76mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-6511-1-ND UQCSVA0R4BAT2A\500 AVX Corporation Cut Tape (CT) ? 473 - Immediate
0,72000 1
Additional Resources
Standard Package ? 1
Other Names 478-3483-1

08:57:35 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,47600 4,76
25 0,40760 10,19
50 0,38060 19,03
100 0,32620 32,62
250 0,29904 74,76
500 0,25828 129,14
1.000 0,21749 217,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3483-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,16992
  • Digi-Reel® ? : 478-3483-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.344 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback