Add To Favorites
Product Overview
Digi-Key Part Number 478-4082-1-ND
Quantity Available 10.863
Can ship immediately
Manufacturer

Manufacturer Part Number

SQCFVA241JATME

Description CAP CER 240PF 250V 0805
Expanded Description 240pF ±5% 250V Ceramic Capacitor A 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SQCS, SQCF Series
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product Microwave Multi-Layer Capacitors
Catalog Page 2049 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 240pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient A
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.24mm)
Height - Seated (Max) -
Thickness (Max) 0.045" (1.14mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-6595-1-ND UQCFVA241JAT2A\500 AVX Corporation Cut Tape (CT) ? 1.611 - Immediate
1,23000 1
Additional Resources
Standard Package ? 1
Other Names 478-4082-1

05:37:49 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,19000 1,19
10 0,94100 9,41
25 0,86280 21,57
50 0,81580 40,79
100 0,70590 70,59
250 0,62748 156,87
500 0,53336 266,68
1.000 0,47061 470,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4082-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,36830
  • Digi-Reel® ? : 478-4082-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.863 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback