Add To Favorites
Product Overview
Digi-Key Part Number 478-2666-1-ND
Quantity Available 9.479
Can ship immediately
Manufacturer

Manufacturer Part Number

SQCBEM102KAJMEV

Description CAP CER 1000PF 150V 1111
Expanded Description 1000pF ±10% 150V Ceramic Capacitor M 1111 (2828 Metric)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SQ Series Ulta Low Esr MLC
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2049 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 150V
Temperature Coefficient M
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.102" (2.59mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
AQ14EM102GAJBE-ND AQ14EM102GAJBE AVX Corporation Bulk ? 0
1,60311 5.000  Non-Stock ?
AQ14EM102KAJME-ND AQ14EM102KAJME AVX Corporation Tape & Reel (TR) ? 0
1,10137 2.000  Non-Stock ?
AQ14EM102KAJME\500-ND AQ14EM102KAJME\500 AVX Corporation Tape & Reel (TR) ? 0
1,30532 500  Non-Stock ?
AQ14EM102KHJWE-ND AQ14EM102KHJWE AVX Corporation Bulk ? 0
1,46850 320  Non-Stock ?
AQ14EM102JAJBE-ND AQ14EM102JAJBE AVX Corporation Bulk ? 0
1,24822 5.000  Non-Stock ?
SQCBEM102JAJME-ND SQCBEM102JAJME AVX Corporation Tape & Reel (TR) ? 0
1,32164 1.000  Non-Stock ?
AQ14EM102FAJME-ND AQ14EM102FAJME AVX Corporation Tape & Reel (TR) ? 0
3,35930 2.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 478-2666-1

02:19:40 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,11000 3,11
10 2,51300 25,13
25 2,28440 57,11
50 2,19300 109,65
100 1,91880 191,88
250 1,64472 411,18
500 1,46196 730,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2666-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 1,14216
  • Digi-Reel® ? : 478-2666-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.479 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SQCBEM102KAJME\500-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,30532
  • Bulk ? : SQCBEM102KAJWE-ND
  • Minimum Quantity: 320  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,46850
Send Feedback