Add To Favorites
Product Overview
Digi-Key Part Number 478-2652-1-ND
Quantity Available 1.130
Can ship immediately
Manufacturer

Manufacturer Part Number

SQCB9M121JAJME

Description CAP CER 120PF 300V 1111
Expanded Description 120pF ±5% 300V Ceramic Capacitor M 1111 (2828 Metric)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SQ Series Ulta Low Esr MLC
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product Microwave Multi-Layer Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2049 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 120pF
Tolerance ±5%
Voltage - Rated 300V
Temperature Coefficient M
Operating Temperature -55°C ~ 175°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.102" (2.59mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
AQ149M121JAJBE-ND AQ149M121JAJBE AVX Corporation Bulk ? 0
0,60684 5.000  Non-Stock ?
AQ149M121GAJME-ND AQ149M121GAJME AVX Corporation Tape & Reel (TR) ? 0
1,14693 2.000  Non-Stock ?
AQ149M121FAJME-ND AQ149M121FAJME AVX Corporation Tape & Reel (TR) ? 0
1,71129 2.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 478-2652-1

04:23:01 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,77000 1,77
10 1,43800 14,38
25 1,30720 32,68
50 1,25480 62,74
100 1,09790 109,79
250 0,94108 235,27
500 0,83650 418,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2652-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,65352
  • Digi-Reel® ? : 478-2652-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.130 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SQCB9M121JAJME\500-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,74688
  • Bulk ? : SQCB9M121JAJWE-ND
  • Minimum Quantity: 560  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,74688
Send Feedback