Add To Favorites
Product Overview
Digi-Key Part Number 478-2635-1-ND
Quantity Available 2.003
Can ship immediately
Manufacturer

Manufacturer Part Number

SQCB7M8R2CAJME

Description CAP CER 8.2PF 500V 1111
Expanded Description 8.2pF ±0.25pF 500V Ceramic Capacitor M 1111 (2828 Metric)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SQ Series Ulta Low Esr MLC
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product Microwave Multi-Layer Capacitors
Catalog Page 2049 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 8.2pF
Tolerance ±0.25pF
Voltage - Rated 500V
Temperature Coefficient M
Operating Temperature -55°C ~ 175°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.102" (2.59mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
AQ147M8R2CAJME-ND AQ147M8R2CAJME AVX Corporation Tape & Reel (TR) ? 0
0,72641 2.000  Non-Stock ?
SQCB7M8R2CAQME-ND SQCB7M8R2CAQME AVX Corporation Tape & Reel (TR) ? 0
0,72641 2.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 478-2635-1

12:39:34 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,11000 2,11
10 1,70200 17,02
25 1,54720 38,68
50 1,48520 74,26
100 1,29950 129,95
250 1,11384 278,46
500 0,99006 495,03
1.000 0,86631 866,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2635-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,72641
  • Digi-Reel® ? : 478-2635-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.003 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SQCB7M8R2CAJME\500-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,86092
  • Bulk ? : SQCB7M8R2CAJWE-ND
  • Minimum Quantity: 480  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,96854
Send Feedback