Add To Favorites
Product Overview
Digi-Key Part Number 478-2650-1-ND
Quantity Available 1.818
Can ship immediately
Manufacturer

Manufacturer Part Number

SQCB7M820JAJME

Description CAP CER 82PF 500V 1111
Expanded Description 82pF ±5% 500V Ceramic Capacitor M 1111 (2828 Metric)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SQ Series Ulta Low Esr MLC
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product Microwave Multi-Layer Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2049 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 82pF
Tolerance ±5%
Voltage - Rated 500V
Temperature Coefficient M
Operating Temperature -55°C ~ 175°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.102" (2.59mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
AQ147M820JAJBE-ND AQ147M820JAJBE AVX Corporation Bulk ? 0
0,61360 5.000  Non-Stock ?
AQ147M820FAJBE-ND AQ147M820FAJBE AVX Corporation Bulk ? 0
1,66097 5.000  Non-Stock ?
SQCB7M820GAJME-ND SQCB7M820GAJME AVX Corporation Tape & Reel (TR) ? 0
1,14696 2.000  Non-Stock ?
SQCB7M820FAJME-ND SQCB7M820FAJME AVX Corporation Tape & Reel (TR) ? 0
1,75867 1.000  Non-Stock ?
AQ147M820FAJME\M5TL-ND AQ147M820FAJME\M5TL AVX Corporation Tape & Reel (TR) ? 0
1,88894 500  Non-Stock ?
AQ147M820GAJME-ND AQ147M820GAJME AVX Corporation Tape & Reel (TR) ? 0
1,14696 2.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 478-2650-1

10:10:38 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,85000 1,85
10 1,49200 14,92
25 1,35720 33,93
50 1,30280 65,14
100 1,13990 113,99
250 0,97704 244,26
500 0,86848 434,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2650-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,66080
  • Digi-Reel® ? : 478-2650-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.818 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SQCB7M820JAJME\500-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,75520
  • Bulk ? : SQCB7M820JAJWE-ND
  • Minimum Quantity: 560  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,75520
Send Feedback