Add To Favorites
Product Overview
Digi-Key Part Number 478-2631-1-ND
Quantity Available 4.382
Can ship immediately
Manufacturer

Manufacturer Part Number

SQCB7M3R9CAJME

Description CAP CER 3.9PF 500V 1111
Expanded Description 3.9pF ±0.25pF 500V Ceramic Capacitor M 1111 (2828 Metric)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SQ Series Ulta Low Esr MLC
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product Microwave Multi-Layer Capacitors
Catalog Page 2049 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.9pF
Tolerance ±0.25pF
Voltage - Rated 500V
Temperature Coefficient M
Operating Temperature -55°C ~ 175°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.102" (2.59mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
AQ147M3R9CAJBE\1K-ND AQ147M3R9CAJBE\1K AVX Corporation Bulk ? 0
0,70545 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 478-2631-1

00:03:08 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,79000 1,79
10 1,44800 14,48
25 1,31680 32,92
50 1,26420 63,21
100 1,10620 110,62
250 0,94812 237,03
500 0,84278 421,39
1.000 0,73743 737,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2631-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,65843
  • Digi-Reel® ? : 478-2631-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.382 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SQCB7M3R9CAJME\500-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,70545
  • Bulk ? : SQCB7M3R9CAJWE-ND
  • Minimum Quantity: 560  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,79952
Send Feedback