Add To Favorites
Product Overview
Digi-Key Part Number 478-2641-1-ND
Quantity Available 4.959
Can ship immediately
Manufacturer

Manufacturer Part Number

SQCB7M220JAJME

Description CAP CER 22PF 500V 1111
Expanded Description 22pF ±5% 500V Ceramic Capacitor M 1111 (2828 Metric)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SQ Series Ulta Low Esr MLC
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product Microwave Multi-Layer Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2049 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22pF
Tolerance ±5%
Voltage - Rated 500V
Temperature Coefficient M
Operating Temperature -55°C ~ 175°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.102" (2.59mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
AQ147M220FAJBE-ND AQ147M220FAJBE AVX Corporation Bulk ? 0
1,49297 5.000  Non-Stock ?
AQ147M220GAJME-ND AQ147M220GAJME AVX Corporation Tape & Reel (TR) ? 0
1,03659 2.000  Non-Stock ?
SQCB7M220FAJME-ND SQCB7M220FAJME AVX Corporation Tape & Reel (TR) ? 0
1,52225 2.000  Non-Stock ?
SQCB7M220GAJWE-ND SQCB7M220GAJWE AVX Corporation Bulk ? 0
1,38213 320  Non-Stock ?
AQ147M220JAJBE-ND AQ147M220JAJBE AVX Corporation Bulk ? 0
0,57012 5.000  Non-Stock ?
AQ147M220JAJME\M5TL-ND AQ147M220JAJME\M5TL AVX Corporation Tape & Reel (TR) ? 0
0,63347 1.000  Non-Stock ?
AQ147M220JAJBE\1K-ND AQ147M220JAJBE\1K AVX Corporation Bulk ? 0
0,63347 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 478-2641-1

09:51:43 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,79000 1,79
10 1,41900 14,19
25 1,30080 32,52
50 1,22960 61,48
100 1,06420 106,42
250 0,94596 236,49
500 0,80408 402,04
1.000 0,70948 709,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2641-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,59124
  • Digi-Reel® ? : 478-2641-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.959 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SQCB7M220JAJME\500-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,63347
  • Bulk ? : SQCB7M220JAJWE-ND
  • Minimum Quantity: 640  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,71794
Send Feedback