Add To Favorites
Product Overview
Digi-Key Part Number 478-2656-1-ND
Quantity Available 17.537
Can ship immediately
Manufacturer

Manufacturer Part Number

SQCB2M221JAJME

Description CAP CER 220PF 200V 1111
Expanded Description 220pF ±5% 200V Ceramic Capacitor M 1111 (2828 Metric)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SQ Series Ulta Low Esr MLC
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product Microwave Multi-Layer Capacitors
Catalog Page 2049 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220pF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient M
Operating Temperature -55°C ~ 175°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.102" (2.59mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
AQ142M221JAJBE-ND AQ142M221JAJBE AVX Corporation Bulk ? 0
0,62387 5.000  Non-Stock ?
AQ142M221GAJME-ND AQ142M221GAJME AVX Corporation Tape & Reel (TR) ? 0
1,17912 2.000  Non-Stock ?
SQCB2M221GAJWE-ND SQCB2M221GAJWE AVX Corporation Bulk ? 0
1,57216 320  Non-Stock ?
SQCB2M221FAJWE-ND SQCB2M221FAJWE AVX Corporation Bulk ? 0
2,63896 240  Non-Stock ?
AQ142M221FAJBE-ND AQ142M221FAJBE AVX Corporation Bulk ? 0
1,72548 5.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 478-2656-1

15:54:36 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,82000 1,82
10 1,47800 14,78
25 1,34360 33,59
50 1,29000 64,50
100 1,12870 112,87
250 0,96748 241,87
500 0,85998 429,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2656-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 17.000 - Immediate
  • Unit Price: 0,67186
  • Digi-Reel® ? : 478-2656-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.537 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SQCB2M221JAJME\500-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,76784
  • Bulk ? : SQCB2M221JAJWE-ND
  • Minimum Quantity: 560  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,76784
Send Feedback