Add To Favorites
Product Overview
Digi-Key Part Number 478-4010-ND
Quantity Available 975
Can ship immediately
Manufacturer

Manufacturer Part Number

SE051C825KAR

Description CAP CER 8.2UF 100V X7R RADIAL
Expanded Description 8.2µF ±10% 100V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SMPS Capacitors (SE Style)
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2018 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SE
Packaging ? Bulk ?
Part Status Active
Capacitance 8.2µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm)
Height - Seated (Max) 0.200" (5.08mm)
Thickness (Max) -
Lead Spacing 0.402" (10.20mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 200
Other Names 478-4010

19:24:36 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 14,56000 14,56
10 13,82900 138,29
25 13,10080 327,52
50 11,64520 582,26
100 10,91740 1.091,74
250 10,18952 2.547,38
500 9,68006 4.840,03
1.000 9,09780 9.097,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback