Add To Favorites
Product Overview
Digi-Key Part Number 478-5612-ND
Quantity Available 386
Can ship immediately
Manufacturer

Manufacturer Part Number

SE045C106KAR

Description CAP CER 10UF 50V X7R RADIAL
Expanded Description 10µF ±10% 50V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SMPS Capacitors (SE Style)
Product Training Modules Component Solutions for Smart Meter Applications
PCN Assembly/Origin Olean Advanced Products 01/Mar/2017
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2018 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SE
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.402" L x 0.402" W (10.20mm x 10.20mm)
Height - Seated (Max) 0.200" (5.08mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 200
Other Names 478-5612

13:29:28 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,90000 12,90
10 12,25000 122,50
25 11,60560 290,14
50 10,31600 515,80
100 9,67130 967,13
250 9,02652 2.256,63
500 8,57520 4.287,60
1.000 8,05940 8.059,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback