Add To Favorites
Product Overview
Digi-Key Part Number 478-5611-ND
Quantity Available 410
Can ship immediately
Manufacturer

Manufacturer Part Number

SE035C475KAR

Description CAP CER 4.7UF 50V X7R RADIAL
Expanded Description 4.7µF ±10% 50V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SMPS Capacitors (SE Style)
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2018 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SE
Packaging ? Bulk ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.300" L x 0.200" W (7.62mm x 5.08mm)
Height - Seated (Max) 0.300" (7.62mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 300
Other Names 478-5611

06:41:27 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,95000 9,95
10 8,84900 88,49
25 8,40720 210,18
50 7,74320 387,16
100 7,07950 707,95
250 6,41580 1.603,95
500 6,08394 3.041,97
1.000 5,64146 5.641,46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback