Add To Favorites
Product Overview
Digi-Key Part Number 478-3154-1-ND
Quantity Available 48.365
Can ship immediately
Manufacturer

Manufacturer Part Number

SA111E104MAR

Description CAP CER 0.1UF 100V Z5U AXIAL
Expanded Description 0.1µF ±20% 100V Ceramic Capacitor Z5U Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SA Series, SpinGuard
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2017 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SpinGuard® SA
Packaging ? -
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient Z5U
Operating Temperature 10°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.120" Dia x 0.170" L (3.05mm x 4.32mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-3154-1

12:25:55 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,21300 2,13
25 0,17080 4,27
50 0,14220 7,11
100 0,12090 12,09
250 0,09596 23,99
500 0,08534 42,67
1.000 0,07466 74,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3154-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 45.000 - Immediate
  • Unit Price: 0,05872
Send Feedback