Add To Favorites
Product Overview
Digi-Key Part Number 478-3156-1-ND
Quantity Available 14.693
Can ship immediately
Manufacturer

Manufacturer Part Number

SA105E104MAR

Description CAP CER 0.1UF 50V Z5U AXIAL
Expanded Description 0.10µF ±20% 50V Ceramic Capacitor Z5U Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SA Series, SpinGuard
Product Training Modules Component Solutions for Smart Meter Applications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2017 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series SpinGuard® SA
Packaging ? -
Part Status Active
Capacitance 0.10µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient Z5U
Operating Temperature 10°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-3156-1

00:50:03 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,21900 2,19
25 0,17560 4,39
50 0,14620 7,31
100 0,12430 12,43
250 0,09868 24,67
500 0,08772 43,86
1.000 0,07676 76,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3156-2-ND
  • Minimum Quantity: 7.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,06037
Send Feedback