Add To Favorites
Product Overview
Digi-Key Part Number 478-6430-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

RH525C336MA3RA3

Description CAP CER 33UF 50V X7R SMD
Expanded Description 33µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 8 J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets RH Style Caps Catalog
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series RH
Packaging ? Tray - Waffle
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Stacked)
Ratings -
Applications SMPS Filtering, Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case Stacked SMD, 8 J-Lead
Size / Dimension 0.421" L x 0.421" W (10.70mm x 10.70mm)
Height - Seated (Max) -
Thickness (Max) 0.323" (8.20mm)
Lead Spacing -
Lead Style J-Lead
 
Additional Resources
Standard Package ? 88
Other Names 478-6430

20:41:28 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 20,46000 20,46
10 19,38300 193,83
25 18,30600 457,65
50 16,69100 834,55
100 15,61410 1.561,41
250 14,53724 3.634,31
500 14,32188 7.160,94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback